DO-214AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AC
WEbinar Powered by Digi-Key: Single Pair Ethernet

SMAJ75CA

DigiKey Part Number
732-SMAJ75CATR-ND - Tape & Reel (TR)
732-SMAJ75CACT-ND - Cut Tape (CT)
732-SMAJ75CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ75CA
Description
TVS DIODE 75VWM 121VC DO214AC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
121V Clamp 3.3A Ipp Tvs Diode Surface Mount DO-214AC
Datasheet
 Datasheet
EDA/CAD Models
SMAJ75CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
75V (Max)
Voltage - Breakdown (Min)
87.7V (Typ)
Voltage - Clamping (Max) @ Ipp
121V
Current - Peak Pulse (10/1000µs)
3.3A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 723
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 2,74000kr 2,74
10kr 2,54200kr 25,42
100kr 2,27750kr 227,75
500kr 1,98450kr 992,25
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 1,52240kr 1 522,40
Manufacturers Standard Package
Unit Price without VAT:kr 2,74000
Unit Price with VAT:kr 3,42500