
970350611 | |
|---|---|
DigiKey Part Number | 732-10641-ND |
Manufacturer | |
Manufacturer Product Number | 970350611 |
Description | HEX STANDOFF M6 STEEL 35MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M6 Steel 1.378" (35.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 970350611 Models |
Category | Gender Female, Female |
Mfr | Screw, Thread Size |
Series | Between Board Height 1.378" (35.00mm) |
Packaging Bulk | Length - Overall 1.378" (35.00mm) |
Part Status Active | Material |
Type | Plating Zinc |
Threaded/Unthreaded Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 19,89000 | kr 19,89 |
| 10 | kr 17,79900 | kr 177,99 |
| 50 | kr 16,43080 | kr 821,54 |
| 100 | kr 15,06220 | kr 1 506,22 |
| 250 | kr 12,32532 | kr 3 081,33 |
| Unit Price without VAT: | kr 19,89000 |
|---|---|
| Unit Price with VAT: | kr 24,86250 |

