


890324023017 | |
|---|---|
DigiKey Part Number | 732-5880-ND |
Manufacturer | |
Manufacturer Product Number | 890324023017 |
Description | CAP FILM 0.056UF 10% 275VAC RAD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF Film Capacitor 275V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 890324023017 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 275V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.197" W (13.00mm x 5.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 3,56000 | kr 3,56 |
| 50 | kr 3,03800 | kr 151,90 |
| 100 | kr 2,64570 | kr 264,57 |
| 250 | kr 2,35376 | kr 588,44 |
| 500 | kr 2,06182 | kr 1 030,91 |
| 1 000 | kr 1,96147 | kr 1 961,47 |
| Unit Price without VAT: | kr 3,56000 |
|---|---|
| Unit Price with VAT: | kr 4,45000 |

