15 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012008062

DigiKey Part Number
732-12084-2-ND - Tape & Reel (TR)
732-12084-1-ND - Cut Tape (CT)
732-12084-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012008062
Description
CAP CER 15PF 100V C0G/NP0 1206
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
15 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012008062 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C150J1GACTUKEMET8 635399-C1206C150J1GACTUCT-NDkr 3,65000Parametric Equivalent
In-Stock: 3 198
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 1,82000kr 1,82
10kr 1,02200kr 10,22
50kr 0,72800kr 36,40
100kr 0,63680kr 63,68
500kr 0,48480kr 242,40
1 000kr 0,43791kr 437,91
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000kr 0,36773kr 1 470,92
8 000kr 0,34169kr 2 733,52
12 000kr 0,32867kr 3 944,04
20 000kr 0,31423kr 6 284,60
28 000kr 0,30579kr 8 562,12
40 000kr 0,29767kr 11 906,80
Manufacturers Standard Package
Unit Price without VAT:kr 1,82000
Unit Price with VAT:kr 2,27500