


885012007089 | |
|---|---|
DigiKey Part Number | 732-12210-2-ND - Tape & Reel (TR) 732-12210-1-ND - Cut Tape (CT) 732-12210-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012007089 |
Description | CAP CER 1500PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012007089 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,46000 | kr 1,46 |
| 10 | kr 0,82100 | kr 8,21 |
| 50 | kr 0,58020 | kr 29,01 |
| 100 | kr 0,50540 | kr 50,54 |
| 500 | kr 0,38026 | kr 190,13 |
| 1 000 | kr 0,34157 | kr 341,57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | kr 0,28384 | kr 1 135,36 |
| 8 000 | kr 0,26243 | kr 2 099,44 |
| 12 000 | kr 0,25171 | kr 3 020,52 |
| 20 000 | kr 0,23984 | kr 4 796,80 |
| 28 000 | kr 0,23290 | kr 6 521,20 |
| 40 000 | kr 0,22622 | kr 9 048,80 |
| Unit Price without VAT: | kr 1,46000 |
|---|---|
| Unit Price with VAT: | kr 1,82500 |


