


860080273005 | |
|---|---|
DigiKey Part Number | 732-9071-1-ND - Cut Tape (CT) 732-9071-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860080273005 |
Description | CAP ALUM 150UF 20% 10V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 150 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860080273005 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 300 mA @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 260 mOhms |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 860080373007 | Würth Elektronik | 1 823 | 732-8995-1-ND | kr 1,46000 | Parametric Equivalent |
| 860160273011 | Würth Elektronik | 1 441 | 732-9416-1-ND | kr 1,82000 | Parametric Equivalent |
| 860160373013 | Würth Elektronik | 1 281 | 732-9466-1-ND | kr 1,92000 | Parametric Equivalent |
| UPS1C151MED1TD | Nichicon | 1 783 | 493-11555-1-ND | kr 3,83000 | Upgrade |
| UPW1A151MED1TD | Nichicon | 1 950 | 493-11574-1-ND | kr 3,92000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,46000 | kr 1,46 |
| 50 | kr 1,24080 | kr 62,04 |
| 100 | kr 1,08560 | kr 108,56 |
| 250 | kr 0,95792 | kr 239,48 |
| 500 | kr 0,84844 | kr 424,22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | kr 0,81195 | kr 1 217,92 |
| Unit Price without VAT: | kr 1,46000 |
|---|---|
| Unit Price with VAT: | kr 1,82500 |

