


860010372005 | |
|---|---|
DigiKey Part Number | 732-8597-1-ND - Cut Tape (CT) 732-8597-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860010372005 |
Description | CAP ALUM 68UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 68 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 860010372005 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 149 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 227.97 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 860020372005 | Würth Elektronik | 1 034 | 732-8792-1-ND | kr 1,00000 | Direct |
| 860080372003 | Würth Elektronik | 906 | 732-8991-1-ND | kr 1,09000 | Upgrade |
| 860160372009 | Würth Elektronik | 1 768 | 732-860160372009CT-ND | kr 1,55000 | Upgrade |
| ESMG250ELL680ME11D | Chemi-Con | 246 | 565-ESMG250ELL680ME11D-ND | kr 4,38000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 0,91000 | kr 0,91 |
| 50 | kr 0,81200 | kr 40,60 |
| 100 | kr 0,71160 | kr 71,16 |
| 250 | kr 0,62948 | kr 157,37 |
| 500 | kr 0,54738 | kr 273,69 |
| 1 000 | kr 0,52914 | kr 529,14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | kr 0,52914 | kr 1 058,28 |
| Unit Price without VAT: | kr 0,91000 |
|---|---|
| Unit Price with VAT: | kr 1,13750 |

