


830033328 | |
|---|---|
DigiKey Part Number | 1923-830033328TR-ND - Tape & Reel (TR) 1923-830033328CT-ND - Cut Tape (CT) 1923-830033328DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 830033328 |
Description | WE-XTAL QUARTZ CRYSTAL 14.74560 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 14.7456 MHz ±50ppm Crystal 18pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 830033328 Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 70 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -10°C ~ 60°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 14.7456 MHz | Supplier Device Package 4-SMD (5x3.2) |
Frequency Stability ±50ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±50ppm | Height - Seated (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 5,40909 | kr 5 409,09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 8,03000 | kr 8,03 |
| 10 | kr 7,09800 | kr 70,98 |
| 50 | kr 6,63240 | kr 331,62 |
| 100 | kr 5,86620 | kr 586,62 |
| 500 | kr 5,55596 | kr 2 777,98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 6,02000 | kr 6,02 |
| 10 | kr 5,32800 | kr 53,28 |
| 50 | kr 4,97400 | kr 248,70 |
| 100 | kr 4,40010 | kr 440,01 |
| 500 | kr 4,39040 | kr 2 195,20 |
| Unit Price without VAT: | kr 6,02000 |
|---|---|
| Unit Price with VAT: | kr 7,52500 |

