8.2 µH Shielded Molded Inductor 800 mA 720mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8.2 µH Shielded Molded Inductor 800 mA 720mOhm Max 1008 (2520 Metric)
@AskLorandt explains: Saturation current of an inductor

74438324082

DigiKey Part Number
732-5688-2-ND - Tape & Reel (TR)
732-5688-1-ND - Cut Tape (CT)
732-5688-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74438324082
Description
FIXED IND 8.2UH 800MA 720 MOHM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
8.2 µH Shielded Molded Inductor 800 mA 720mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
74438324082 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.5A
Shielding
Shielded
DC Resistance (DCR)
720mOhm Max
Q @ Freq
-
Frequency - Self Resonant
25MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
2512
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 685
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 13,84000kr 13,84
10kr 13,22200kr 132,22
50kr 12,33640kr 616,82
100kr 11,57050kr 1 157,05
500kr 10,79548kr 5 397,74
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 8,35296kr 25 058,88
Manufacturers Standard Package
Unit Price without VAT:kr 13,84000
Unit Price with VAT:kr 17,30000