3 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
691406510003B
691406510003B

691406510003B

DigiKey Part Number
732-691406510003B-ND
Manufacturer
Manufacturer Product Number
691406510003B
Description
WR-TBL TERMINAL BLOCK - SCREWLES
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
691406510003B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
300 V
Manufacturer
Würth Elektronik
Wire Gauge
12-24 AWG
Series
Mounting Type
Through Hole
Packaging
Box
Wire Termination
Screwless - Leg Spring, Push-In Spring
Part Status
Active
Color
Green
Number of Levels
1
Operating Temperature
-40°C ~ 105°C
Positions Per Level
3
Housing Material
Polyamide (PA66), Nylon 6/6
Pitch
0.200" (5.08mm)
Contact Material - Plating
Copper - Tin Plated
Mating Orientation
Horizontal with Board
Clamp Material - Plating
Steel, Stainless
Current
20 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 470
Check for Additional Incoming Stock
All prices are in SEK
Box
QuantityUnit PriceExt Price
1kr 23,45000kr 23,45
10kr 22,81700kr 228,17
100kr 22,47020kr 2 247,02
250kr 22,12352kr 5 530,88
500kr 21,75860kr 10 879,30
1 000kr 21,06533kr 21 065,33
Unit Price without VAT:kr 23,45000
Unit Price with VAT:kr 29,31250