9 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

691133710009

DigiKey Part Number
732-691133710009-ND
Manufacturer
Manufacturer Product Number
691133710009
Description
5.00 MM TERMINAL BLOCK, HORIZONT
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
9 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
691133710009 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
9
Pitch
0.197" (5.00mm)
Mating Orientation
Horizontal with Board
Current
18 A
Voltage
300 V
Wire Gauge
12-30 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Pressure Clip
Features
-
Color
Gray
Operating Temperature
-30°C ~ 120°C
Housing Material
Polycarbonate (PC)
Contact Material - Plating
Copper Alloy - Nickel Plated
Clamp Material - Plating
Copper Alloy
Screw Material - Plating
Steel - Zinc Plated
Torque - Screw
0.45 Nm (4.0 Lb-In)
Screw Thread
M2.5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 89
Check for Additional Incoming Stock
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
1kr 34,49000kr 34,49
10kr 30,76900kr 307,69
50kr 28,53520kr 1 426,76
100kr 26,28050kr 2 628,05
400kr 19,57000kr 7 828,00
Manufacturers Standard Package
Unit Price without VAT:kr 34,49000
Unit Price with VAT:kr 43,11250