
418117270909 | |
|---|---|
DigiKey Part Number | 732-3839-5-ND |
Manufacturer | |
Manufacturer Product Number | 418117270909 |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 9 Position Through Hole Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 418117270909 Models |
Category | Contact Finish Gold |
Manufacturer Würth Elektronik | Height Above Board 0.189" (4.80mm) |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 9 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Polyamide (PA66), Nylon 6/6 |
Voltage Rating 24VDC | Length 0.939" (23.86mm) |
Actuator Type Slide (Standard) | Mechanical Life 5,000 Cycles |
Actuator Level Raised | Electrical Life 2,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | kr 13,52050 | kr 270,41 |
| Unit Price without VAT: | kr 13,52050 |
|---|---|
| Unit Price with VAT: | kr 16,90063 |


