
WWNT(M)-8G | |
|---|---|
DigiKey Part Number | 3546-WWNT(M)-8G-ND |
Manufacturer | |
Manufacturer Product Number | WWNT(M)-8G |
Description | COMPACT N-TYPE CALIBRATION KIT(3 |
Customer Reference | |
Detailed Description | Connector Calibration Kit For Vector Network Analyzer |
Datasheet | Datasheet |
Category | For Use With/Related Products Vector Network Analyzer |
Manufacturer WITHWAVE CO LTD | Body Material Aluminum |
Packaging Bulk | Body Finish Anodizing |
Part Status Active | Features Male Type, 8 GHz |
Connector Style N Type | Color Blue |
Accessory Type Calibration Kit | Base Product Number |

