MKS4O113303C00KD00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr 1,74629
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr 1,73675
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr 1,73496
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr 1,73675
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr 1,73496
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr 1,74235
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr 1,54097
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr 1,74629
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr 1,74629
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr 1,73675
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr 1,73496
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr 1,73675
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr 1,73496
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr 1,74235
Datasheet
Image for MKS4O113303C00KD00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKS4O113303C00KD00

DigiKey Part Number
1928-MKS4O113303C00KD00TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MKS4O113303C00KD00
Description
CAP FILM 3300PF 10% 1KVDC RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3300 pF Film Capacitor 400V 1000V (1kV) Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Box (TB)
Size / Dimension
0.512" L x 0.157" W (13.00mm x 4.00mm)
Part Status
Active
Height - Seated (Max)
0.354" (9.00mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.394" (10.00mm)
Voltage Rating - AC
400V
Applications
Automotive; DC Link, DC Filtering
Voltage Rating - DC
1000V (1kV)
Ratings
AEC-Q200
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MKS4O113303C00KB00WIMA01928-MKS4O113303C00KB00TB-NDkr 1,74629Parametric Equivalent
MKS4O113303C00KF00WIMA01928-MKS4O113303C00KF00TR-NDkr 1,73675Parametric Equivalent
MKS4O113303C00KH00WIMA01928-MKS4O113303C00KH00TR-NDkr 1,73496Parametric Equivalent
MKS4O113303C00KI00WIMA01928-MKS4O113303C00KI00TR-NDkr 1,73675Parametric Equivalent
MKS4O113303C00KJ00WIMA01928-MKS4O113303C00KJ00TR-NDkr 1,73496Parametric Equivalent
Available To Order
Check Lead Time
All prices are in SEK
Tape & Box (TB)
QuantityUnit PriceExt Price
5 800kr 1,74629kr 10 128,48
Unit Price without VAT:kr 1,74629
Unit Price with VAT:kr 2,18286