
2749690000 | |
|---|---|
DigiKey Part Number | 281-2749690000-ND |
Manufacturer | |
Manufacturer Product Number | 2749690000 |
Description | SDIPM SLIM PZ2 X 100 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | #2 Pozidriv® Screwdriver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Pozidriv® | |
Size | #2 | |
Length - Blade | 3.94" (100.0mm) | |
Length - Overall | - | |
Features | Chrome Finish, Soft Grip | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 286,37000 | kr 286,37 |
| 5 | kr 265,37200 | kr 1 326,86 |
| 10 | kr 256,84300 | kr 2 568,43 |
| 25 | kr 245,97720 | kr 6 149,43 |
| Unit Price without VAT: | kr 286,37000 |
|---|---|
| Unit Price with VAT: | kr 357,96250 |

