3 Position Wire to Board Terminal Block Vertical with Board 0.394" (10.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Wire to Board Terminal Block Vertical with Board 0.394" (10.00mm) Through Hole
2492120000
2492120000
OMNIMATE® Power – LUF 10.00 PCB terminal

2492120000

DigiKey Part Number
2492120000-ND
Manufacturer
Manufacturer Product Number
2492120000
Description
TERM BLK 3POS TOP ENTRY 10MM PCB
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
3 Position Wire to Board Terminal Block Vertical with Board 0.394" (10.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
2492120000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
3
Pitch
0.394" (10.00mm)
Mating Orientation
Vertical with Board
Current
57 A
Voltage
1000 V
Wire Gauge
4-18 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Leg Spring, Push-In Spring
Features
Push Button Actuated
Color
Black
Operating Temperature
-40°C ~ 120°C
Housing Material
Thermoplastic, Wemid
Contact Material - Plating
Electrolytic Copper - Tin Plated
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
1kr 186,75000kr 186,75
10kr 133,43000kr 1 334,30
25kr 119,07880kr 2 976,97
50kr 110,52900kr 5 526,45
100kr 103,68270kr 10 368,27
250kr 96,78060kr 24 195,15
500kr 92,85934kr 46 429,67
1 000kr 89,81483kr 89 814,83
Unit Price without VAT:kr 186,75000
Unit Price with VAT:kr 233,43750