
1870590000 | |
|---|---|
DigiKey Part Number | 281-8328-ND |
Manufacturer | |
Manufacturer Product Number | 1870590000 |
Description | TERM BLK 6POS SIDE ENT 3.5MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 6 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | Horizontal with Board | |
Current | 12 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Push Button Clamp | |
Features | - | |
Color | Black | |
Operating Temperature | -50°C ~ 240°C | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 36,40000 | kr 36,40 |
| 10 | kr 25,89100 | kr 258,91 |
| 25 | kr 22,64360 | kr 566,09 |
| 50 | kr 20,60900 | kr 1 030,45 |
| 100 | kr 18,92400 | kr 1 892,40 |
| 250 | kr 17,16968 | kr 4 292,42 |
| 500 | kr 16,14788 | kr 8 073,94 |
| 1 000 | kr 15,34122 | kr 15 341,22 |
| 5 000 | kr 14,08720 | kr 70 436,00 |
| Unit Price without VAT: | kr 36,40000 |
|---|---|
| Unit Price with VAT: | kr 45,50000 |

