
1434760000 | |
|---|---|
DigiKey Part Number | 281-1434760000-ND |
Manufacturer | |
Manufacturer Product Number | 1434760000 |
Description | TM-I 12 MC NE WS V0 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Marker Carrier, Slip-On 0.16" W x 0.47" L (4.0mm x 12.0mm) White Polyamide (PA66), Nylon 6/6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker Carrier, Slip-On | |
Size | 0.16" W x 0.47" L (4.0mm x 12.0mm) | |
Cable Diameter | - | |
Legend | Blank | |
Color | White | |
Material | Polyamide (PA66), Nylon 6/6 | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Operating Temperature | -50°C ~ 120°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | kr 1,86197 | kr 595,83 |
| Unit Price without VAT: | kr 1,86197 |
|---|---|
| Unit Price with VAT: | kr 2,32746 |

