
1251610003 | |
|---|---|
DigiKey Part Number | 281-1251610003-ND |
Manufacturer | |
Manufacturer Product Number | 1251610003 |
Description | CABLE MOD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable 0.98' (300.0mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | - | |
Connector Type | - | |
Mounting Type | - | |
Number of Positions/Contacts | - | |
Length | 0.98' (300.0mm) | |
Shielding | Unshielded | |
Color | - | |
Features | - | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 75,63000 | kr 75,63 |
| Unit Price without VAT: | kr 75,63000 |
|---|---|
| Unit Price with VAT: | kr 94,53750 |

