17 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1001980000

DigiKey Part Number
1001980000-ND
Manufacturer
Manufacturer Product Number
1001980000
Description
LL 5.08/17/90 3.2SN OR BX
Customer Reference
Detailed Description
17 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Last Time Buy
Number of Levels
1
Positions Per Level
17
Pitch
0.200" (5.08mm)
Mating Orientation
Horizontal with Board
Current
20 A
Voltage
300 V
Wire Gauge
12-26 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Clamping Yoke, Tension Sleeve
Features
Interlocking (Side)
Color
Orange
Operating Temperature
-50°C ~ 120°C
Housing Material
Polyamide (PA), Nylon, Wemid
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
0.5-0.6 Nm (4.4-5.3 Lb-In)
Screw Thread
M3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31.10.2026
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
18kr 99,52222kr 1 791,40
Manufacturers Standard Package
Unit Price without VAT:kr 99,52222
Unit Price with VAT:kr 124,40278