Mosfet Array 60V 4.5A (Ta), 12A (Tc), 5A (Ta), 12A (Tc) 3W (Ta), 20W (Tc) Surface Mount 8-HSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HP8MC5TB1

DigiKey Part Number
846-HP8MC5TB1TR-ND - Tape & Reel (TR)
846-HP8MC5TB1CT-ND - Cut Tape (CT)
846-HP8MC5TB1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HP8MC5TB1
Description
MOSFET N/P-CH 60V 4.5A 8HSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Mosfet Array 60V 4.5A (Ta), 12A (Tc), 5A (Ta), 12A (Tc) 3W (Ta), 20W (Tc) Surface Mount 8-HSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
N and P-Channel
FET Feature
-
Drain to Source Voltage (Vdss)
60V
Current - Continuous Drain (Id) @ 25°C
4.5A (Ta), 12A (Tc), 5A (Ta), 12A (Tc)
Rds On (Max) @ Id, Vgs
90mOhm @ 4.5A, 10V, 96mOhm @ 5A, 10V
Vgs(th) (Max) @ Id
2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
3.1nC @ 10V, 17.3nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
135pF @ 30V, 850pF @ 30V
Power - Max
3W (Ta), 20W (Tc)
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-PowerTDFN
Supplier Device Package
8-HSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 191
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 19,25000kr 19,25
10kr 12,29800kr 122,98
100kr 8,30290kr 830,29
500kr 6,59016kr 3 295,08
1 000kr 6,03940kr 6 039,40
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 5,44335kr 13 608,38
5 000kr 5,07509kr 25 375,45
7 500kr 4,88757kr 36 656,78
12 500kr 4,70980kr 58 872,50
Manufacturers Standard Package
Unit Price without VAT:kr 19,25000
Unit Price with VAT:kr 24,06250