Image for 1866780000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1866780000

DigiKey Part Number
281-1866780000-ND
Manufacturer
Manufacturer Product Number
1866780000
Description
TERM BLOCK PLUG 12POS 3.50MM
Customer Reference
Detailed Description
12 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - IEC
200 V
Manufacturer
Weidmüller
Current - UL
10 A
Series
Voltage - UL
300 V
Packaging
Bulk
Wire Gauge or Range - AWG
16-28 AWG
Part Status
Obsolete
Wire Gauge or Range - mm²
0.2-1mm²
Type
Plug, Female Sockets
Color
Orange
Number of Positions
12
Operating Temperature
-50°C ~ 100°C
Positions Per Level
6
Contact Mating Finish
Tin
Number of Levels
2
Material Flammability Rating
UL94 V-0
Pitch
0.138" (3.50mm)
Ingress Protection
IP20
Plug Wire Entry
180°
Wire Strip Length
7mm
Termination Style
Screwless - Spring Cage, Tension Clamp
Contact Material
Copper Alloy
Mounting Type
Free Hanging (In-Line)
Housing Material
Polybutylene Terephthalate (PBT)
Current - IEC
10.3A
Insulation Height
0.618" (15.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.