
1250360000 | |
|---|---|
DigiKey Part Number | 281-6772-2-ND - Tape & Reel (TR) 281-6772-1-ND - Cut Tape (CT) 281-6772-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1250360000 |
Description | TERM BLK 2P TOP ENTRY 3.5MM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1250360000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | Vertical with Board | |
Current | 12 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Surface Mount | |
Wire Termination | Screwless - Push Button Clamp | |
Features | - | |
Color | Black | |
Operating Temperature | -50°C ~ 240°C | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 34,21000 | kr 34,21 |
| 10 | kr 24,35000 | kr 243,50 |
| 25 | kr 21,28600 | kr 532,15 |
| 50 | kr 19,36460 | kr 968,23 |
| 100 | kr 17,76720 | kr 1 776,72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 235 | kr 16,20145 | kr 3 807,34 |
| 470 | kr 15,21072 | kr 7 149,04 |
| 705 | kr 14,72986 | kr 10 384,55 |
| 1 175 | kr 14,21294 | kr 16 700,20 |
| 1 645 | kr 13,92035 | kr 22 898,98 |
| 2 350 | kr 13,64657 | kr 32 069,44 |
| Unit Price without VAT: | kr 34,21000 |
|---|---|
| Unit Price with VAT: | kr 42,76250 |

