Image for SOD13AX is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SOD13AX

DigiKey Part Number
1740-SOD13AXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SOD13AX
Description
TVS DIODE 13VWM 21.5VC SOD123
Customer Reference
Detailed Description
21.5V Clamp 9.3A Ipp Tvs Diode Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
13V
Voltage - Breakdown (Min)
14.51V
Voltage - Clamping (Max) @ Ipp
21.5V
Current - Peak Pulse (10/1000µs)
9.3A
Power - Peak Pulse
200W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
36 000kr 0,43489kr 15 656,04
Unit Price without VAT:kr 0,43489
Unit Price with VAT:kr 0,54361