Image for P6SMAL45AX is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMAL45AX

DigiKey Part Number
1740-P6SMAL45AXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6SMAL45AX
Description
TVS DIODE 45VWM 72.7VC SMAL
Customer Reference
Detailed Description
72.7V Clamp 8.3A Ipp Tvs Diode Surface Mount SMAL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
45V
Voltage - Breakdown (Min)
50V
Voltage - Clamping (Max) @ Ipp
72.7V
Current - Peak Pulse (10/1000µs)
8.3A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-221AC, SMA Flat Leads
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
48 000kr 0,48669kr 23 361,12
Unit Price without VAT:kr 0,48669
Unit Price with VAT:kr 0,60836