
BTA202W-1000CTF | |
|---|---|
DigiKey Part Number | 1740-BTA202W-1000CTFTR-ND - Tape & Reel (TR) 1740-BTA202W-1000CTFCT-ND - Cut Tape (CT) 1740-BTA202W-1000CTFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTA202W-1000CTF |
Description | TRIAC ALTERNISTOR 1KV 2A SC73 |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 1 kV 2 A Surface Mount SC-73 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WeEn Semiconductors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Triac Type | Alternistor - Snubberless | |
Voltage - Off State | 1 kV | |
Current - On State (It (RMS)) (Max) | 2 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 25A, 27.5A | |
Current - Gate Trigger (Igt) (Max) | 35 mA | |
Current - Hold (Ih) (Max) | 40 mA | |
Configuration | Single | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SC-73 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | kr 1,45853 | kr 5 834,12 |
| 8 000 | kr 1,40496 | kr 11 239,68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 6,84000 | kr 6,84 |
| 10 | kr 4,23300 | kr 42,33 |
| 100 | kr 2,71960 | kr 271,96 |
| 500 | kr 2,06802 | kr 1 034,01 |
| 1 000 | kr 1,85765 | kr 1 857,65 |
| 2 000 | kr 1,68052 | kr 3 361,04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 6,48000 | kr 6,48 |
| 10 | kr 4,03200 | kr 40,32 |
| 100 | kr 2,59000 | kr 259,00 |
| 500 | kr 1,96950 | kr 984,75 |
| 1 000 | kr 1,76915 | kr 1 769,15 |
| 2 000 | kr 1,60051 | kr 3 201,02 |
| Unit Price without VAT: | kr 6,48000 |
|---|---|
| Unit Price with VAT: | kr 8,10000 |

