220 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WR08X2200FTL

DigiKey Part Number
1292-WR08X2200FTLTR-ND - Tape & Reel (TR)
1292-WR08X2200FTLCT-ND - Cut Tape (CT)
1292-WR08X2200FTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WR08X2200FTL
Description
RES 220 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
220 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
WR08X2200FTL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 349
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 0,91000kr 0,91
10kr 0,24600kr 2,46
25kr 0,17880kr 4,47
50kr 0,14240kr 7,12
100kr 0,11590kr 11,59
250kr 0,09012kr 22,53
500kr 0,07518kr 37,59
1 000kr 0,06359kr 63,59
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 0,04534kr 226,70
10 000kr 0,04009kr 400,90
15 000kr 0,03753kr 562,95
25 000kr 0,03478kr 869,50
35 000kr 0,03320kr 1 162,00
50 000kr 0,03171kr 1 585,50
Manufacturers Standard Package
Unit Price without VAT:kr 0,91000
Unit Price with VAT:kr 1,13750