Similar

WR04X5103FTL | |
|---|---|
DigiKey Part Number | 1292-WR04X5103FTLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WR04X5103FTL |
Description | RES 510K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 510 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WR04X5103FTL Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0402510KFKED | Vishay Dale | 3 145 | 541-510KLCT-ND | kr 0,91000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | kr 0,01213 | kr 121,30 |
| Unit Price without VAT: | kr 0,01213 |
|---|---|
| Unit Price with VAT: | kr 0,01516 |


