Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0805N120G500CT | |
|---|---|
DigiKey Part Number | 1292-0805N120G500CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805N120G500CT |
Description | CAP CER 12PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805N120G500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±2% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.028" (0.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0805GRNPO9BN120 | YAGEO | 2 427 | 13-CC0805GRNPO9BN120CT-ND | kr 1,55000 | Parametric Equivalent |
| GMC21CG120G50NT | Cal-Chip Electronics, Inc. | 3 944 | 4713-GMC21CG120G50NTCT-ND | kr 1,92000 | Parametric Equivalent |
| GMC21CG120G50NTD | Cal-Chip Electronics, Inc. | 10 000 | 4713-GMC21CG120G50NTDCT-ND | kr 2,19000 | Parametric Equivalent |
| VJ0805A120GXACW1BC | Vishay Vitramon | 2 373 | 720-VJ0805A120GXACW1BCCT-ND | kr 2,01000 | Parametric Equivalent |
| VJ0805A120GXAPW1BC | Vishay Vitramon | 19 208 | 720-VJ0805A120GXAPW1BCCT-ND | kr 2,01000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | kr 0,10845 | kr 433,80 |
| Unit Price without VAT: | kr 0,10845 |
|---|---|
| Unit Price with VAT: | kr 0,13556 |




