Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0805B332J201CT | |
|---|---|
DigiKey Part Number | 1292-0805B332J201CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805B332J201CT |
Description | CAP CER 3300PF 200V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805B332J201CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C332J2RACTU | KEMET | 228 | 399-C0805C332J2RACTUCT-ND | kr 4,20000 | Parametric Equivalent |
| C0805C332J2REC7210 | KEMET | 0 | C0805C332J2REC7210-ND | kr 0,35830 | Parametric Equivalent |
| C0805C332J2RECAUTO | KEMET | 0 | C0805C332J2RECAUTO-ND | kr 0,45048 | Parametric Equivalent |
| C0805C332J2RECAUTO7210 | KEMET | 0 | C0805C332J2RECAUTO7210-ND | kr 0,40830 | Parametric Equivalent |
| C0805C332J2RECTU | KEMET | 0 | 399-C0805C332J2RECTUTR-ND | kr 0,34854 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | kr 0,10102 | kr 404,08 |
| Unit Price without VAT: | kr 0,10102 |
|---|---|
| Unit Price with VAT: | kr 0,12628 |


