
0603N152J500CT | |
|---|---|
DigiKey Part Number | 1292-1489-2-ND - Tape & Reel (TR) 1292-1489-1-ND - Cut Tape (CT) 1292-1489-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603N152J500CT |
Description | CAP CER 1500PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603N152J500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 0,91000 | kr 0,91 |
| 10 | kr 0,34700 | kr 3,47 |
| 50 | kr 0,23360 | kr 11,68 |
| 100 | kr 0,19890 | kr 19,89 |
| 500 | kr 0,14286 | kr 71,43 |
| 1 000 | kr 0,12553 | kr 125,53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | kr 0,09504 | kr 380,16 |
| 8 000 | kr 0,08597 | kr 687,76 |
| 12 000 | kr 0,08143 | kr 977,16 |
| 20 000 | kr 0,07641 | kr 1 528,20 |
| 28 000 | kr 0,07348 | kr 2 057,44 |
| 40 000 | kr 0,07066 | kr 2 826,40 |
| Unit Price without VAT: | kr 0,91000 |
|---|---|
| Unit Price with VAT: | kr 1,13750 |

