Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0201N8R2D250CT | |
|---|---|
DigiKey Part Number | 1292-0201N8R2D250CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0201N8R2D250CT |
Description | CAP CER 8.2PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.5pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0201N8R2D250CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±0.5pF | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RF03N8R2D250CT | Walsin Technology Corporation | 0 | 1292-RF03N8R2D250CTTR-ND | kr 0,03658 | Parametric Equivalent |
| CBR02C829D3GAC | KEMET | 0 | 399-6145-2-ND | kr 0,28229 | Parametric Equivalent |
| CC0201DRNPO8BN8R2 | YAGEO | 3 740 | 311-3677-1-ND | kr 0,91000 | Parametric Equivalent |
| CQ0201DRNPO8BN8R2 | YAGEO | 0 | 13-CQ0201DRNPO8BN8R2TR-ND | kr 0,21760 | Parametric Equivalent |
| GCM0335C1E8R2DA16D | Murata Electronics | 0 | 490-GCM0335C1E8R2DA16DTR-ND | kr 0,03944 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | kr 0,01285 | kr 192,75 |
| Unit Price without VAT: | kr 0,01285 |
|---|---|
| Unit Price with VAT: | kr 0,01606 |







