Parametric Equivalent
Parametric Equivalent

0201B221J250CT | |
|---|---|
DigiKey Part Number | 1292-0201B221J250CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0201B221J250CT |
Description | CAP CER 220PF 25V X7R 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 25V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0201B221J250CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±5% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM033R71E221JA01D | Murata Electronics | 26 040 | 490-17676-1-ND | kr 0,91000 | Parametric Equivalent |
| KGM03AR71E221JH | KYOCERA AVX | 0 | 478-KGM03AR71E221JHTR-ND | kr 0,75826 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | kr 0,03436 | kr 515,40 |
| Unit Price without VAT: | kr 0,03436 |
|---|---|
| Unit Price with VAT: | kr 0,04295 |



