Input, Output (I/O) Cable Assembly Siemens Simatic® S7-1500 Series 9.84' (3.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

706-2500/600-300

DigiKey Part Number
2946-706-2500/600-300-ND
Manufacturer
Manufacturer Product Number
706-2500/600-300
Description
S-CABLE S7-1500 A7UI
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Input, Output (I/O) Cable Assembly Siemens Simatic® S7-1500 Series 9.84' (3.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Control Side Connection
Controller Specific Connector
Manufacturer
WAGO Corporation
Specifications
Input, Output (I/O)
Packaging
Bulk
Number of Positions
25, 40
Part Status
Active
Length
9.84' (3.00m)
Process Side Connection
D-Sub Connector
For Use With/Related Products
Siemens Simatic® S7-1500 Series
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
1kr 6 825,26000kr 6 825,26
Manufacturers Standard Package
Unit Price without VAT:kr 6 825,26000
Unit Price with VAT:kr 8 531,57500