
2002-2206 | |
|---|---|
DigiKey Part Number | 2946-2002-2206-ND |
Manufacturer | |
Manufacturer Product Number | 2002-2206 |
Description | DOUBLE-DECK TERMINAL BLOCK; THRO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Orange 12-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2002-2206 Models |
Category | Current - IEC 28 A |
Manufacturer WAGO Corporation | Voltage - IEC 500V |
Series | Current - UL 20 A |
Packaging Box | Voltage - UL 300V |
Part Status Active | Wire Gauge or Range - AWG 12-22 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.25-4mm² |
Number of Positions 4 | Color Orange |
Number of Levels 2 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Terminal - Width 5.2mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In, Spring | Stripping Length 10mm ~ 12mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2002-2202 | WAGO Corporation | 9 | 2946-2002-2202-ND | kr 80,74000 | Parametric Equivalent |
| 2002-2203 | WAGO Corporation | 74 | 2946-2002-2203-ND | kr 81,01000 | Parametric Equivalent |
| 2002-2204 | WAGO Corporation | 667 | 2946-2002-2204-ND | kr 81,01000 | Parametric Equivalent |
| 2002-2232 | WAGO Corporation | 10 | 2946-2002-2232-ND | kr 85,03000 | Parametric Equivalent |
| 2002-2233 | WAGO Corporation | 100 | 2946-2002-2233-ND | kr 85,03000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 79,19000 | kr 79,19 |
| Unit Price without VAT: | kr 79,19000 |
|---|---|
| Unit Price with VAT: | kr 98,98750 |









