0.056 µF Film Capacitor 275V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.056 µF Film Capacitor 275V Polypropylene (PP), Metallized Radial
@askLorandt explains: Design your EMC-Filter

890324023017CS

DigiKey Part Number
732-5780-ND
Manufacturer
Manufacturer Product Number
890324023017CS
Description
CAP FILM 0.056UF 10% 275VAC RAD
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
0.056 µF Film Capacitor 275V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
890324023017CS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.512" L x 0.197" W (13.00mm x 5.00mm)
Part Status
Active
Height - Seated (Max)
0.413" (10.50mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.394" (10.00mm)
Voltage Rating - AC
275V
Applications
EMI, RFI Suppression
Dielectric Material
Ratings
X2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
890324023017Würth Elektronik452732-5880-NDkr 3,56000Parametric Equivalent
890334023017Würth Elektronik297732-5830-NDkr 3,56000Parametric Equivalent
890334023017CSWürth Elektronik477732-5730-NDkr 3,56000Parametric Equivalent
In-Stock: 2 343
Check for Additional Incoming Stock
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
1kr 3,56000kr 3,56
50kr 3,03800kr 151,90
100kr 2,64570kr 264,57
250kr 2,35376kr 588,44
500kr 2,06182kr 1 030,91
1 000kr 1,96147kr 1 961,47
Unit Price without VAT:kr 3,56000
Unit Price with VAT:kr 4,45000