


885012008062 | |
|---|---|
DigiKey Part Number | 732-12084-2-ND - Tape & Reel (TR) 732-12084-1-ND - Cut Tape (CT) 732-12084-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012008062 |
Description | CAP CER 15PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012008062 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C150J1GACTU | KEMET | 8 635 | 399-C1206C150J1GACTUCT-ND | kr 3,65000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,82000 | kr 1,82 |
| 10 | kr 1,02200 | kr 10,22 |
| 50 | kr 0,72800 | kr 36,40 |
| 100 | kr 0,63680 | kr 63,68 |
| 500 | kr 0,48480 | kr 242,40 |
| 1 000 | kr 0,43791 | kr 437,91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | kr 0,36773 | kr 1 470,92 |
| 8 000 | kr 0,34169 | kr 2 733,52 |
| 12 000 | kr 0,32867 | kr 3 944,04 |
| 20 000 | kr 0,31423 | kr 6 284,60 |
| 28 000 | kr 0,30579 | kr 8 562,12 |
| 40 000 | kr 0,29767 | kr 11 906,80 |
| Unit Price without VAT: | kr 1,82000 |
|---|---|
| Unit Price with VAT: | kr 2,27500 |

