860010272004 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Würth Elektronik
In Stock: 318
Unit Price: kr 1,09000
Datasheet

Upgrade


Würth Elektronik
In Stock: 487
Unit Price: kr 0,91000
Datasheet

Upgrade


Würth Elektronik
In Stock: 1 034
Unit Price: kr 1,00000
Datasheet

Upgrade


Würth Elektronik
In Stock: 919
Unit Price: kr 1,09000
Datasheet

Upgrade


Würth Elektronik
In Stock: 906
Unit Price: kr 1,09000
Datasheet

Upgrade


Würth Elektronik
In Stock: 3 714
Unit Price: kr 1,37000
Datasheet

Upgrade


Würth Elektronik
In Stock: 1 768
Unit Price: kr 1,55000
Datasheet

Upgrade


Würth Elektronik
In Stock: 1 677
Unit Price: kr 1,37000
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: kr 0,00000
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: kr 0,00000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr 0,53320
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr 0,56536
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr 0,56536
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr 0,67899
Datasheet
68 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
68 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
WEbinar Powered by Digi-Key: Aluminum Electrolytic vs. Aluminum Polymer Capacitor and How Its Benefits are Used Properly

860010272004

DigiKey Part Number
732-8701-1-ND - Cut Tape (CT)
732-8701-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
860010272004
Description
CAP ALUM 68UF 20% 10V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
68 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
860010272004 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
132 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
201.96 mA @ 100 kHz
Part Status
Active
Lead Spacing
0.079" (2.00mm)
Capacitance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.492" (12.50mm)
Voltage - Rated
10 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
860020272004Würth Elektronik318732-8906-1-NDkr 1,09000Direct
860010372005Würth Elektronik487732-8597-1-NDkr 0,91000Upgrade
860020372005Würth Elektronik1 034732-8792-1-NDkr 1,00000Upgrade
860080272001Würth Elektronik919732-9067-1-NDkr 1,09000Upgrade
860080372003Würth Elektronik906732-8991-1-NDkr 1,09000Upgrade
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in SEK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 1,00000kr 1,00
50kr 0,87580kr 43,79
100kr 0,76630kr 76,63
250kr 0,67512kr 168,78
500kr 0,59300kr 296,50
1 000kr 0,56563kr 565,63
Tape & Box (TB)
QuantityUnit PriceExt Price
2 000kr 0,56563kr 1 131,26
Manufacturers Standard Package
Unit Price without VAT:kr 1,00000
Unit Price with VAT:kr 1,25000