14.7456 MHz ±50ppm Crystal 18pF 70 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14.7456 MHz ±50ppm Crystal 18pF 70 Ohms 4-SMD, No Lead
4 SMD, No Lead

830033328

DigiKey Part Number
1923-830033328TR-ND - Tape & Reel (TR)
1923-830033328CT-ND - Cut Tape (CT)
1923-830033328DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
830033328
Description
WE-XTAL QUARTZ CRYSTAL 14.74560
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
14.7456 MHz ±50ppm Crystal 18pF 70 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
830033328 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
70 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-10°C ~ 60°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
14.7456 MHz
Supplier Device Package
4-SMD (5x3.2)
Frequency Stability
±50ppm
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Frequency Tolerance
±50ppm
Height - Seated (Max)
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 472
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 5,40909kr 5 409,09
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 8,03000kr 8,03
10kr 7,09800kr 70,98
50kr 6,63240kr 331,62
100kr 5,86620kr 586,62
500kr 5,55596kr 2 777,98
Digi-Reel®
QuantityUnit PriceExt Price
1kr 6,02000kr 6,02
10kr 5,32800kr 53,28
50kr 4,97400kr 248,70
100kr 4,40010kr 440,01
500kr 4,39040kr 2 195,20
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Unit Price without VAT:kr 6,02000
Unit Price with VAT:kr 7,52500