744373360047 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Pulse Electronics
In Stock: 5 790
Unit Price: kr 6,93000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 1 600
Unit Price: kr 7,30000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 100
Unit Price: kr 1,82000
Datasheet
470 nH Shielded Molded Inductor 9.2 A 7.4mOhm Max 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 nH Shielded Molded Inductor 9.2 A 7.4mOhm Max 2-SMD
@AskLorandt explains: Rated current of an inductor
@AskLorandt explains: Temperature influence of the saturation current for an inductor

744373360047

DigiKey Part Number
732-6160-2-ND - Tape & Reel (TR)
732-6160-1-ND - Cut Tape (CT)
732-6160-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744373360047
Description
FIXED IND 470NH 9.2A 7.4 MOHM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
470 nH Shielded Molded Inductor 9.2 A 7.4mOhm Max 2-SMD
Datasheet
 Datasheet
EDA/CAD Models
744373360047 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
7.4mOhm Max
Series
Frequency - Self Resonant
100MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Mounting Type
Surface Mount
Material - Core
Package / Case
2-SMD
Inductance
Supplier Device Package
5030
Tolerance
±20%
Size / Dimension
0.205" L x 0.205" W (5.20mm x 5.20mm)
Current Rating (Amps)
Height - Seated (Max)
0.118" (3.00mm)
Current - Saturation (Isat)
21.5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PA4340.471NLTPulse Electronics5 790553-2989-1-NDkr 6,93000Direct
HCM0503-R47-REaton - Electronics Division1 600283-HCM0503-R47-RCT-NDkr 7,30000Similar
HCM0503V2-R47-REaton - Electronics Division100283-HCM0503V2-R47-RCT-NDkr 1,82000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 24,81000kr 24,81
50kr 22,96280kr 1 148,14
100kr 20,88280kr 2 088,28
250kr 18,97604kr 4 744,01
500kr 17,25178kr 8 625,89
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 15,68266kr 31 365,32
Manufacturers Standard Package
Unit Price without VAT:kr 24,81000
Unit Price with VAT:kr 31,01250