744042005 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 0
Unit Price: kr 3,25068
Datasheet
5.6 µH Shielded Drum Core, Wirewound Inductor 1.64 A 90mOhm Max 1919 (4848 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.6 µH Shielded Drum Core, Wirewound Inductor 1.64 A 90mOhm Max 1919 (4848 Metric)
@AskLorandt explains: Rated current of an inductor
@askLorandt explains: C-Input filter for DC DC converter

744042005

DigiKey Part Number
732-1022-2-ND - Tape & Reel (TR)
732-1022-1-ND - Cut Tape (CT)
732-1022-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744042005
Description
FIXED IND 5.6UH 1.64A 90 MOHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
5.6 µH Shielded Drum Core, Wirewound Inductor 1.64 A 90mOhm Max 1919 (4848 Metric)
Datasheet
 Datasheet
EDA/CAD Models
744042005 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
1.35A
Shielding
Shielded
DC Resistance (DCR)
90mOhm Max
Q @ Freq
-
Frequency - Self Resonant
55MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
1919 (4848 Metric)
Supplier Device Package
-
Size / Dimension
0.189" L x 0.189" W (4.80mm x 4.80mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 13,96000kr 13,96
10kr 13,51100kr 135,11
50kr 11,82360kr 591,18
100kr 10,81090kr 1 081,09
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800kr 7,49006kr 5 992,05
1 600kr 6,70548kr 10 728,77
Manufacturers Standard Package
Unit Price without VAT:kr 13,96000
Unit Price with VAT:kr 17,45000