



742792092 | |
|---|---|
DigiKey Part Number | 732-4646-2-ND - Tape & Reel (TR) 732-4646-1-ND - Cut Tape (CT) 732-4646-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 742792092 |
Description | FERRITE BEAD 2 KOHM 0805 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 200mA 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 742792092 Models |
Category | Current Rating (Max) 200mA |
Manufacturer Würth Elektronik | DC Resistance (DCR) (Max) 600mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.043" (1.10mm) |
Number of Lines 1 | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Impedance @ Frequency 2 kOhms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HZ0805C202R-10 | Laird-Signal Integrity Products | 2 814 | 240-2396-1-ND | kr 1,00000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,92000 | kr 1,92 |
| 50 | kr 1,90680 | kr 95,34 |
| 100 | kr 1,75160 | kr 175,16 |
| 500 | kr 1,66952 | kr 834,76 |
| 1 000 | kr 1,60567 | kr 1 605,67 |
| 2 000 | kr 1,52356 | kr 3 047,12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | kr 1,29548 | kr 5 181,92 |
| Unit Price without VAT: | kr 1,92000 |
|---|---|
| Unit Price with VAT: | kr 2,40000 |


