



691411910004 | |
|---|---|
DigiKey Part Number | 732-691411910004-ND |
Manufacturer | |
Manufacturer Product Number | 691411910004 |
Description | 7.50 MM TERMINAL BLOCK, HORIZONT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Horizontal with Board 0.295" (7.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 691411910004 Models |
Category | Voltage 300 V |
Manufacturer Würth Elektronik | Wire Gauge 16-30 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screwless - Push Button Clamp |
Part Status Active | Color Gray |
Number of Levels 1 | Operating Temperature -30°C ~ 120°C |
Positions Per Level 4 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.295" (7.50mm) | Contact Material - Plating Steel |
Mating Orientation Horizontal with Board | Clamp Material - Plating Copper Alloy |
Current 10 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 25,27000 | kr 25,27 |
| 10 | kr 22,78000 | kr 227,80 |
| 50 | kr 21,29340 | kr 1 064,67 |
| 100 | kr 19,32270 | kr 1 932,27 |
| 400 | kr 15,33593 | kr 6 134,37 |
| Unit Price without VAT: | kr 25,27000 |
|---|---|
| Unit Price with VAT: | kr 31,58750 |

