



691411710008B | |
|---|---|
DigiKey Part Number | 732-691411710008B-ND |
Manufacturer | |
Manufacturer Product Number | 691411710008B |
Description | 5.00 MM TERMINAL BLOCK, HORIZONT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 691411710008B Models |
Category | Voltage 300 V |
Manufacturer Würth Elektronik | Wire Gauge 14-20 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screwless - Push Button Clamp |
Part Status Active | Features Interlocking (Side) |
Number of Levels 1 | Color Gray |
Positions Per Level 8 | Operating Temperature -40°C ~ 115°C |
Pitch 0.197" (5.00mm) | Housing Material Polyamide (PA66), Nylon 6/6 |
Mating Orientation Horizontal with Board | Contact Material - Plating Brass - Tin Plated |
Current 10 A | Clamp Material - Plating Steel, Stainless |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 36,22000 | kr 36,22 |
| 10 | kr 33,50900 | kr 335,09 |
| 50 | kr 31,89440 | kr 1 594,72 |
| 100 | kr 29,75040 | kr 2 975,04 |
| 315 | kr 25,46273 | kr 8 020,76 |
| Unit Price without VAT: | kr 36,22000 |
|---|---|
| Unit Price with VAT: | kr 45,27500 |

