



691346000006B | |
|---|---|
DigiKey Part Number | 732-691346000006B-ND |
Manufacturer | |
Manufacturer Product Number | 691346000006B |
Description | TERM BLOCK PLUG 6POS 2.50MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Plug, Female Sockets 0.098" (2.50mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 691346000006B Models |
Category | Current - UL 6 A |
Manufacturer Würth Elektronik | Voltage - UL 150 V |
Series | Wire Gauge or Range - AWG 20-26 AWG |
Packaging Box | Wire Gauge or Range - mm² 0.2-0.5mm² |
Part Status Active | Color Black |
Type Plug, Female Sockets | Operating Temperature -40°C ~ 105°C |
Number of Positions 6 | Contact Mating Finish Tin |
Positions Per Level 6 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Wire Strip Length 7-8mm |
Pitch 0.098" (2.50mm) | Contact Material Copper |
Plug Wire Entry 180° | Housing Material Polyamide (PA66), Nylon 6/6 |
Termination Style Screwless - Leg Spring, Push-In Spring | Insulation Height 0.197" (5.00mm) |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 36,95000 | kr 36,95 |
| 10 | kr 35,98200 | kr 359,82 |
| 100 | kr 35,42500 | kr 3 542,50 |
| 250 | kr 34,86848 | kr 8 717,12 |
| 500 | kr 34,32110 | kr 17 160,55 |
| 1 000 | kr 33,20827 | kr 33 208,27 |
| Unit Price without VAT: | kr 36,95000 |
|---|---|
| Unit Price with VAT: | kr 46,18750 |

