
638307222003 | |
|---|---|
DigiKey Part Number | 732-638307222003-ND |
Manufacturer | |
Manufacturer Product Number | 638307222003 |
Description | WR-FAST_THT MALE VERTICAL HEADER |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.248" (6.30mm) Quick Connect Male Solder Connector Non-Mating End Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 638307222003 Models |
Category | Length - Overall 0.984" (25.00mm) |
Manufacturer Würth Elektronik | Termination Solder |
Series | Insulation Non-Mating End Insulated |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Features 3 Tabs |
Terminal Type Header | Color Black |
Gender Male | Contact Material Steel |
Tab Width 0.248" (6.30mm) | Contact Finish Tin |
Tab Thickness 0.031" (0.79mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 10,22000 | kr 10,22 |
| 10 | kr 9,48800 | kr 94,88 |
| 50 | kr 8,39320 | kr 419,66 |
| 100 | kr 7,29850 | kr 729,85 |
| 250 | kr 7,02480 | kr 1 756,20 |
| 500 | kr 6,29494 | kr 3 147,47 |
| 1 000 | kr 5,74755 | kr 5 747,55 |
| Unit Price without VAT: | kr 10,22000 |
|---|---|
| Unit Price with VAT: | kr 12,77500 |

