Upgrade
Parametric Equivalent

Y5076V0268BA0L | |
|---|---|
DigiKey Part Number | Y5076V0268BA0L-ND |
Manufacturer | |
Manufacturer Product Number | Y5076V0268BA0L |
Description | RES NTWRK 2 RES MULT OHM RADIAL |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 6.6k, 20k Ohm ±0.1% 50mW Power Per Element Voltage Divider 2 Resistor Network/Array ±2ppm/°C Radial - 3 Leads |
Datasheet | Datasheet |
EDA/CAD Models | Y5076V0268BA0L Models |
Category | Resistor-Ratio-Drift ±0.1ppm/°C |
Manufacturer VPG Foil Resistors | Number of Pins 3 |
Series | Power Per Element 50mW |
Packaging Bulk | Temperature Coefficient ±2ppm/°C |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Circuit Type Voltage Divider | Applications Voltage Divider (TCR Matched) |
Resistance (Ohms) 6.6k, 20k | Mounting Type Through Hole |
Tolerance ±0.1% | Package / Case Radial - 3 Leads |
Number of Resistors 2 | Size / Dimension 0.398" L x 0.185" W (10.11mm x 4.70mm) |
Resistor Matching Ratio ±0.05% | Height - Seated (Max) 0.525" (13.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y5076V0268QQ0L | VPG Foil Resistors | 0 | Y5076V0268QQ0L-ND | kr 474,45240 | Upgrade |
| Y5076V0268BA9L | VPG Foil Resistors | 0 | Y5076V0268BA9L-ND | kr 461,24920 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr 461,24920 | kr 11 531,23 |
| Unit Price without VAT: | kr 461,24920 |
|---|---|
| Unit Price with VAT: | kr 576,56150 |

