Y005350R0000J0L is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: kr 637,74480
Datasheet
50 Ohms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Metal Foil 21.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y005350R0000J0L

DigiKey Part Number
Y005350R0000J0L-ND
Manufacturer
Manufacturer Product Number
Y005350R0000J0L
Description
TRIMMER 50 OHM 0.25W PC PIN SIDE
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
50 Ohms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Metal Foil 21 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
Y005350R0000J0L Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±10ppm/°C
Manufacturer
VPG Foil Resistors
Number of Turns
21.0
Series
Adjustment Type
Side Adjustment
Packaging
Bulk
Resistive Material
Metal Foil
Part Status
Active
Mounting Type
Through Hole
Resistance
50 Ohms
Termination Style
PC Pins
Power (Watts)
0.25W, 1/4W
Size / Dimension
Rectangular - 0.250" x 0.175" Face (6.35mm x 4.45mm)
Tolerance
±5%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Y505350R0000J0LVPG Foil Resistors0Y505350R0000J0L-NDkr 637,74480Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
25kr 637,74480kr 15 943,62
Manufacturers Standard Package
Unit Price without VAT:kr 637,74480
Unit Price with VAT:kr 797,18100