Upgrade

MCU08050C8250FP500 | |
|---|---|
DigiKey Part Number | MCU08050C8250FP500-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCU08050C8250FP500 |
Description | RES 825 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 825 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCU08050C8250FP500 Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPW0805825RBHEA | Vishay Dale | 0 | TNPW0805825RBHEA-ND | kr 1,89177 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 0,39441 | kr 1 972,05 |
| Unit Price without VAT: | kr 0,39441 |
|---|---|
| Unit Price with VAT: | kr 0,49301 |


