Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

MCT06030D1502BP100 | |
|---|---|
DigiKey Part Number | 749-MCT06030D1502BP100TR-ND - Tape & Reel (TR) 749-MCT06030D1502BP100CT-ND - Cut Tape (CT) 749-MCT06030D1502BP100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT06030D1502BP100 |
Description | RES 15K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCT06030D1502BP100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 3,56000 | kr 3,56 |
| 10 | kr 2,94700 | kr 29,47 |
| 25 | kr 2,72960 | kr 68,24 |
| 50 | kr 2,57820 | kr 128,91 |
| 100 | kr 2,43680 | kr 243,68 |
| 250 | kr 2,26800 | kr 567,00 |
| 500 | kr 2,15324 | kr 1 076,62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 2,04960 | kr 2 049,60 |
| 2 000 | kr 1,95668 | kr 3 913,36 |
| 3 000 | kr 1,90712 | kr 5 721,36 |
| 5 000 | kr 1,84945 | kr 9 247,25 |
| 7 000 | kr 1,81426 | kr 12 699,82 |
| 10 000 | kr 1,77923 | kr 17 792,30 |
| Unit Price without VAT: | kr 3,56000 |
|---|---|
| Unit Price with VAT: | kr 4,45000 |





